HFBR-1604Z, Fiber Optic Transmitters, Receivers, Transceivers SERCOS HIGH POWER TR ANSMITTER RoHS

Фото 1/3 HFBR-1604Z, Fiber Optic Transmitters, Receivers, Transceivers SERCOS HIGH POWER TR ANSMITTER RoHS
Изображения служат только для ознакомления,
см. техническую документацию
5 800 руб.
от 25 шт.4 290 руб.
от 120 шт.3 990 руб.
1 шт. на сумму 5 800 руб.
Плати частями
от 1 450 руб. × 4 платежа
Номенклатурный номер: 8005067233
Артикул: HFBR-1604Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Волоконно-оптические передатчики и приемники серии HFBR-0600

Технические параметры

Application: SERCOS
Brand: Broadcom/Avago
Connector Type: SMA
Data Rate: 2 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fall Time: 40 ns
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 57 ns
Series: HFBR-1
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 655 nm
Connector Type SMA
Forward Voltage 2.2 V
Maximum Data Rate 2Mbit/s
Mounting Type Through Hole
Number of Pins 8
Peak Wavelength 675nm
Series HFBR-0600Z
Typical Fall Time 40ns
Typical Rise Time 57ns
Width 12.7mm
Connector Shape Round
Вес, г 2.4

Техническая документация

Datasheet
pdf, 366 КБ
Datasheet HFBR-1604Z
pdf, 761 КБ