HFBR-2412MZ, Fiber Optic Transmitters, Receivers, Transceivers 5 MBd Rx, ST Metal Port , PB-Free

HFBR-2412MZ, Fiber Optic Transmitters, Receivers, Transceivers 5 MBd Rx, ST Metal Port , PB-Free
Изображения служат только для ознакомления,
см. техническую документацию
8 560 руб.
от 10 шт.6 070 руб.
от 25 шт.5 670 руб.
от 120 шт.4 932.03 руб.
1 шт. на сумму 8 560 руб.
Плати частями
от 2 140 руб. × 4 платежа
Номенклатурный номер: 8005067236
Артикул: HFBR-2412MZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 6.3 ns
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 820 nm
Вес, г 13.72

Техническая документация

Datasheet
pdf, 1315 КБ