HFBR-24E6Z, Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHZ FO Rx w/SC Port Pf

HFBR-24E6Z, Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHZ FO Rx w/SC Port Pf
Изображения служат только для ознакомления,
см. техническую документацию
7 500 руб.
от 12 шт.5 230 руб.
от 24 шт.5 020 руб.
от 108 шт.4 245.60 руб.
1 шт. на сумму 7 500 руб.
Плати частями
от 1 875 руб. × 4 платежа
Номенклатурный номер: 8005067245
Артикул: HFBR-24E6Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: SC
Data Rate: 160 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 12
Fall Time: 6.3 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 6.3 ns
Subcategory: Fiber Optic
Transmission Distance: 2.7 km
Wavelength: 820 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 1316 КБ