HFBR-2505CZ, Fiber Optic Transmitters, Receivers, Transceivers Interbus Rx up to 5M bd RoHS

HFBR-2505CZ, Fiber Optic Transmitters, Receivers, Transceivers Interbus Rx up to 5M bd RoHS
Изображения служат только для ознакомления,
см. техническую документацию
6 900 руб.
от 10 шт.4 810 руб.
от 50 шт.4 320 руб.
от 100 шт.3 909.08 руб.
1 шт. на сумму 6 900 руб.
Плати частями
от 1 725 руб. × 4 платежа
Номенклатурный номер: 8005067248
Артикул: HFBR-2505CZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: INTERBUS-S
Brand: Broadcom/Avago
Connector Type: SMA
Data Rate: 2 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 100
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 30 ns
Series: HFBR-2
Subcategory: Fiber Optic
Transmission Distance: 300 m
Wavelength: 650 nm
Вес, г 1

Техническая документация

Datasheet
pdf, 157 КБ