HFBR-2532ETZ, Fiber Optic Transmitters, Receivers, Transceivers VL VERT 1MBD RX ROHS EXT TEMP
![HFBR-2532ETZ, Fiber Optic Transmitters, Receivers, Transceivers VL VERT 1MBD RX ROHS EXT TEMP](https://static.chipdip.ru/lib/256/DOC008256657.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 790 руб.
от 10 шт. —
4 230 руб.
от 25 шт. —
3 840 руб.
1 шт.
на сумму 5 790 руб.
Плати частями
от 1 449 руб. × 4 платежа
от 1 449 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Versatile Link DC-50MBd Transmitters & ReceiversBroadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 1 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Receivers |
Rise Time: | 20 ns |
Series: | HFBR-2 |
Subcategory: | Fiber Optic |
Transmission Distance: | 20 m |
Wavelength: | 660 nm |
Base Product Number | HFBR-2532 -> |
Capacitance | 86pF |
Connector Type | Versatile Link |
Current - DC Forward (If) (Max) | 6mA |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Forward (Vf) (Typ) | 1.67V |
Wavelength | 660nm |
Вес, г | 1.7 |