HFBR-2602Z, Fiber Optic Transmitters, Receivers, Transceivers SERCOS Rx Pb-Free

Фото 1/2 HFBR-2602Z, Fiber Optic Transmitters, Receivers, Transceivers SERCOS Rx Pb-Free
Изображения служат только для ознакомления,
см. техническую документацию
6 540 руб.
от 10 шт.4 550 руб.
от 25 шт.4 250 руб.
от 120 шт.3 699.58 руб.
1 шт. на сумму 6 540 руб.
Плати частями
от 1 635 руб. × 4 платежа
Номенклатурный номер: 8005067260
Артикул: HFBR-2602Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Волоконно-оптические передатчики и приемники серии HFBR-0600

Технические параметры

Application: SERCOS
Brand: Broadcom/Avago
Connector Type: SMA
Data Rate: 2 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 57 ns
Series: HFBR-2
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 650 nm
Connector Type SMA
Maximum Data Rate 2Mbit/s
Mounting Type Through Hole
Number of Pins 8
Output Signal Type TTL
Series HFBR
Wavelength of Peak Sensitivity 675nm
Width 12.7mm
Connector Shape Round
Вес, г 9

Техническая документация

Datasheet
pdf, 366 КБ
Datasheet HFBR-1604Z
pdf, 761 КБ