HFBR-57E0PZ, Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP OC3/FE/TX- DIS RoHS
![Фото 1/2 HFBR-57E0PZ, Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP OC3/FE/TX- DIS RoHS](https://static.chipdip.ru/lib/000/DOC044000470.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/256/DOC008256616.jpg)
18 870 руб.
1 шт.
на сумму 18 870 руб.
Плати частями
от 4 719 руб. × 4 платежа
от 4 719 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Модуль приемопередатчика Ethernet 155MBd 1300nm 3.3V LC Duplex Pluggable, SFP
Технические параметры
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | LC |
Data Rate: | 125 MBd, 155 MBd |
Emitting Source: | LED |
Factory Pack Quantity: | 10 |
Fall Time: | 3 ns, 2.2 ns |
Fiber Type: | Multimode |
Form Factor, or Case Style: | SFP |
Function: | SFF Pluggable Transceivers with LC connector for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1 |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +70 C |
Maximum Output Current: | 50 mA |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Panel Mount |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SFP-20 |
Packaging: | Tray |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 3 ns |
Subcategory: | Fiber Optic |
Wavelength: | 1300 nm |
Applications | Ethernet |
Base Product Number | HFBR-57E0 -> |
Connector Type | LC Duplex |
Data Rate | 155MBd |
ECCN | 5A991B5A |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Pluggable, SFP |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply | 3.3V |
Wavelength | 1300nm |
Вес, г | 35 |
Техническая документация
Datasheet HFBR-57E0LZ
pdf, 252 КБ