SP000063852, Fiber Optic Transmitters, Receivers, Transceivers SFH 250V
![Фото 1/5 SP000063852, Fiber Optic Transmitters, Receivers, Transceivers SFH 250V](https://static.chipdip.ru/lib/088/DOC007088808.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/256/DOC008256033.jpg)
![](https://static.chipdip.ru/lib/888/DOC024888571.jpg)
![](https://static.chipdip.ru/lib/378/DOC003378173.jpg)
![](https://static.chipdip.ru/lib/888/DOC024888575.jpg)
4 610 руб.
от 10 шт. —
3 310 руб.
от 25 шт. —
3 010 руб.
от 100 шт. —
2 420.33 руб.
1 шт.
на сумму 4 610 руб.
Плати частями
от 1 154 руб. × 4 платежа
от 1 154 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Fiber Optic Receiver General Purpose 100MBd
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 5 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Fall Time: | 10 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Peak Wavelength: | 650 nm |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Receivers |
Rise Time: | 10 ns |
Series: | SP |
Subcategory: | Fiber Optic |
Transmission Distance: | 20 m |
Wavelength: | 650 nm |
Applications | General Purpose |
Base Product Number | SP000063852 -> |
Data Rate | 100MBd |
ECCN | EAR99 |
HTSUS | 8541.40.6050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Connector Shape | Round |
Connector Type | Push in Collet |
Mounting Type | Through Hole |
Number of Pins | 4 |
Typical Rise Time | 10ns |
Wavelength of Peak Sensitivity | 850nm |
Width | 9.2mm |
Вес, г | 3 |
Техническая документация
Datasheet SFH250
pdf, 419 КБ
Datasheet SP000063852
pdf, 83 КБ