SP000063858, Fiber Optic Transmitters, Receivers, Transceivers SFH 757V
![Фото 1/3 SP000063858, Fiber Optic Transmitters, Receivers, Transceivers SFH 757V](https://static.chipdip.ru/lib/916/DOC042916675.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/435/DOC024435545.jpg)
![](https://static.chipdip.ru/lib/435/DOC024435549.jpg)
5 310 руб.
от 10 шт. —
3 810 руб.
от 25 шт. —
3 380 руб.
от 100 шт. —
2 785.83 руб.
1 шт.
на сумму 5 310 руб.
Плати частями
от 1 329 руб. × 4 платежа
от 1 329 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 100 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Fall Time: | 18 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Peak Wavelength: | 650 nm |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 15 ns |
Series: | SP |
Subcategory: | Fiber Optic |
Wavelength: | 650 nm |
Maximum Data Rate | 100MBd |
Mounting Type | Through Hole |
Number of Pins | 4 |
Peak Wavelength | 685nm |
Typical Fall Time | 16ns |
Typical Rise Time | 14ns |
Width | 9mm |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 536 КБ
Datasheet SP000063871
pdf, 515 КБ