SP000063866, Fiber Optic Transmitters, Receivers, Transceivers SFH 250
![Фото 1/3 SP000063866, Fiber Optic Transmitters, Receivers, Transceivers SFH 250](https://static.chipdip.ru/lib/142/DOC029142955.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/969/DOC026969043.jpg)
![](https://static.chipdip.ru/lib/969/DOC026969050.jpg)
3 670 руб.
от 10 шт. —
2 630 руб.
от 25 шт. —
2 340 руб.
от 100 шт. —
1 923.34 руб.
1 шт.
на сумму 3 670 руб.
Плати частями
от 919 руб. × 4 платежа
от 919 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 100 MBd |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fall Time: | 10 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Pd - Power Dissipation: | 100 mW |
Peak Wavelength: | 850 nm |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Receivers |
Rise Time: | 10 ns |
Series: | SP |
Subcategory: | Fiber Optic |
Transmission Distance: | 20 m |
Wavelength: | 850 nm |
Connector Shape | Round |
Connector Type | Push in |
Mounting Type | Through Hole |
Number of Pins | 2 |
Typical Rise Time | 10ns |
Wavelength of Peak Sensitivity | 850nm |
Width | 5.5mm |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 401 КБ
Datasheet SFH250
pdf, 419 КБ