LOB3R005JLF, Current Sense Resistors - Through Hole 0.005 OHM 5%

LOB3R005JLF, Current Sense Resistors - Through Hole 0.005 OHM 5%
Изображения служат только для ознакомления,
см. техническую документацию
1106 шт., срок 5-7 недель
340 руб.
от 10 шт.290 руб.
от 100 шт.195 руб.
от 250 шт.164.03 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005182731
Артикул: LOB3R005JLF

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: Current Sense
Brand: IRC/TT Electronics
Diameter: 5.33 mm
Factory Pack Quantity: 1250
Lead Diameter: 0.813 mm
Life: 2000 Hour
Manufacturer: TT Electronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Power Rating: 3 W
Product Category: Current Sense Resistors-Through Hole
Product Type: Current Sense Resistors
Resistance: 5 mOhms
Subcategory: Resistors
Termination Style: Axial
Tolerance: 5%
Type: Low Resistance Metal Element Resistor
Вес, г 1

Техническая документация

Datasheet
pdf, 705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.