OAR1R100FLF, Current Sense Resistors - Through Hole 1W 0.1 Ohms 1%

OAR1R100FLF, Current Sense Resistors - Through Hole 1W 0.1 Ohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
15946 шт., срок 5-7 недель
360 руб.
от 10 шт.310 руб.
от 100 шт.207 руб.
от 250 шт.174.52 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005182854
Артикул: OAR1R100FLF

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: Current Sense
Brand: IRC/TT Electronics
Factory Pack Quantity: 2500
Features: Flameproof
Lead Spacing: 11.43 mm
Life: 1000 Hour
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 1 W
Product Category: Current Sense Resistors-Through Hole
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Resistance: 100 mOhms
Subcategory: Resistors
Temperature Coefficient: 20 PPM/C
Termination Style: Radial
Tolerance: 1%
Type: Open Air Current Sense Resistor
Вес, г 0.15

Техническая документация

Datasheet
pdf, 904 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.