SPHR220JLFTR, Wirewound Resistors - Through Hole .22 OHM 5% 2W

SPHR220JLFTR, Wirewound Resistors - Through Hole .22 OHM 5% 2W
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
230 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005183545
Артикул: SPHR220JLFTR

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: IRC/TT Electronics
Diameter: 5.7 mm
Factory Pack Quantity: 1250
Features: Coated Resistors, Silicone Coated
Manufacturer: TT Electronics
Maximum Operating Temperature: +145 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Power Rating: 2 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Silicone Coated
Resistance: 220 mOhms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 800 PPM/C
Termination Style: Axial
Tolerance: 5%
Type: Wirewound Resistors
Вес, г 2

Техническая документация

Datasheet
pdf, 1414 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.