SSP-MTCF1, LED Mounting Hardware Mounting Clip for Light Bar Clip

352 шт., срок 4-7 недель
410 руб.
от 10 шт.220 руб.
от 100 шт.163 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005192426
Артикул: SSP-MTCF1
Бренд: Lumex

Описание

Electromechanical\Hardware\LED Mounting Hardware
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Length: 19.2 mm
Body Shape: Rectangular
Brand: Lumex
Factory Pack Quantity: 500
Inside Diameter: 4 mm
Manufacturer: Lumex
Mounting Style: Screw Mount
Packaging: Bulk
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: LED Mounting Clips
Subcategory: LED Indication
Вес, г 2

Техническая документация

Datasheet SSP-MTCF1
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.