DLA40IM800PC, Rectifiers High Efficiency Rect Single Phase Bridge

DLA40IM800PC, Rectifiers High Efficiency Rect Single Phase Bridge
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.970 руб.
от 100 шт.709 руб.
от 250 шт.621.80 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8005249633
Артикул: DLA40IM800PC
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
DLA40IM800PC High-Efficiency Standard Rectifiers IXYS DLA40IM800PC High-Efficiency Standard Rectifiers are discrete devices offering breakdown voltages up to 1200V. The TO-263 (D2Pak) packaged DLA40IM800PC rectifiers feature very low leakage currents and forward voltage drops with improved thermal behavior. Applications include diodes for main rectification and use in single- and three-phase bridge configurations.

Технические параметры

Brand: IXYS
Configuration: Single
Factory Pack Quantity: 800
If - Forward Current: 40 A
Ir - Reverse Current: 10 uA
Manufacturer: IXYS
Max Surge Current: 300 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: TO-263-4
Part # Aliases: DLA40IM800PC-TRL
Pd - Power Dissipation: 185 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifier
Vf - Forward Voltage: 1.26 V
Vr - Reverse Voltage: 800 V
Вес, г 2

Техническая документация

Datasheet
pdf, 164 КБ