DNA30EM2200PZ, Rectifiers High VTG Standard Rectifier

DNA30EM2200PZ, Rectifiers High VTG Standard Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 10 шт.1 140 руб.
от 100 шт.831 руб.
от 250 шт.731.01 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8005249639
Артикул: DNA30EM2200PZ
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
AC/DC Power Supply Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Configuration: Single
Factory Pack Quantity: 800
If - Forward Current: 30 A
Ir - Reverse Current: 40 uA
Manufacturer: IXYS
Max Surge Current: 370 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: D2PAK-2(TO-263-2)
Part # Aliases: DNA30EM2200PZ-TRL
Pd - Power Dissipation: 210 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.26 V
Vr - Reverse Voltage: 2.2 kV
Вес, г 3