DSI30-12AS, Rectifiers DIODE SGL 1200V 30A TO-263AA

DSI30-12AS, Rectifiers DIODE SGL 1200V 30A TO-263AA
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.800 руб.
от 100 шт.573 руб.
от 250 шт.538.60 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8005249714
Артикул: DSI30-12AS
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Electrical Vehicle DC Fast Chargers DC charging stations are designed to convert the electrical grid"s AC power into DC power that can then be fed directly into a vehicle"s battery system for fast charging - in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Технические параметры

Brand: IXYS
Configuration: Single
Factory Pack Quantity: 800
If - Forward Current: 30 A
Ir - Reverse Current: 1.5 mA
Manufacturer: IXYS
Max Surge Current: 300 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: D2PAK-3(TO-263-3)
Part # Aliases: DSI30-12AS-TRL
Pd - Power Dissipation: 160 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 1.2 kV
Вес, г 2

Техническая документация

Datasheet
pdf, 161 КБ