DSI30-12AS-TRL, Rectifiers PWR DISC-RECT

DSI30-12AS-TRL, Rectifiers PWR DISC-RECT
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.800 руб.
от 100 шт.570 руб.
от 250 шт.536.20 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8005249715
Артикул: DSI30-12AS-TRL
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
AC/DC Power Supply Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Configuration: Single
Factory Pack Quantity: 800
If - Forward Current: 30 A
Ir - Reverse Current: 1.5 mA
Manufacturer: IXYS
Max Surge Current: 300 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 1.2 kV
Вес, г 2

Техническая документация

Datasheet
pdf, 182 КБ