IXTN62N50L, MOSFET Modules 62 Amps 500V

IXTN62N50L, MOSFET Modules 62 Amps 500V
Изображения служат только для ознакомления,
см. техническую документацию
18 330 руб.
1 шт. на сумму 18 330 руб.
Плати частями
от 4 584 руб. × 4 платежа
Номенклатурный номер: 8005250191
Артикул: IXTN62N50L
Бренд: Ixys Corporation

Описание

Unclassified
Linear Power MOSFETs with Extended FBSOA IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.

Технические параметры

Brand: IXYS
Configuration: Single
Factory Pack Quantity: 10
Fall Time: 75 ns
Id - Continuous Drain Current: 62 A
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Number of Channels: 1 Channel
Package/Case: SOT-227-4
Packaging: Tube
Pd - Power Dissipation: 800 W
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Power MOSFET Modules
Rds On - Drain-Source Resistance: 100 mOhms
Rise Time: 85 ns
Subcategory: Discrete Semiconductor Modules
Technology: Si
Transistor Polarity: N-Channel
Type: Linear Power MOSFET
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 36 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Vr - Reverse Voltage: 100 V
Вес, г 30

Техническая документация

Datasheet
pdf, 158 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем