MCD310-16IO1, Discrete Semiconductor Modules 310 Amps 1600V

MCD310-16IO1, Discrete Semiconductor Modules 310 Amps 1600V
Изображения служат только для ознакомления,
см. техническую документацию
34 650 руб.
от 10 шт.28 420 руб.
Добавить в корзину 1 шт. на сумму 34 650 руб.
Плати частями
от 8 664 руб. × 4 платежа
Номенклатурный номер: 8005250423
Артикул: MCD310-16IO1
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
AC/DC Power Supply Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Factory Pack Quantity: 2
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 150 mA
Manufacturer: IXYS
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Package/Case: Y2-DCB
Packaging: Bulk
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Thyristor Power Modules
Subcategory: Discrete Semiconductor Modules
Technology: Si
Type: Phase Leg
Vf - Forward Voltage: 1.32 V
Vr - Reverse Voltage: 1.6 kV
Вес, г 310

Техническая документация

Datasheet
pdf, 200 КБ