MCD40-12IO6, Discrete Semiconductor Modules 40 Amps 1200V

MCD40-12IO6, Discrete Semiconductor Modules 40 Amps 1200V
Изображения служат только для ознакомления,
см. техническую документацию
6 250 руб.
от 10 шт.4 380 руб.
от 20 шт.4 200 руб.
от 50 шт.3 833.30 руб.
Добавить в корзину 1 шт. на сумму 6 250 руб.
Плати частями
от 1 564 руб. × 4 платежа
Номенклатурный номер: 8005250424
Артикул: MCD40-12IO6
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
AC/DC Power Supply Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Configuration: Series Connection-SCR, Diode
Factory Pack Quantity: 10
Gate Trigger Current - Igt: 100 mA
Holding Current Ih Max: 200 mA
Manufacturer: IXYS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOT-227B
Packaging: Tube
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Thyristor Power Modules
Subcategory: Discrete Semiconductor Modules
Technology: Si
Type: Phase Leg
Typical Delay Time: 2 us
Vf - Forward Voltage: 1.68 V
Vr - Reverse Voltage: 1.2 kV
Вес, г 30

Техническая документация

Datasheet
pdf, 569 КБ