BPC51R0J, Thick Film Resistors - Through Hole 1 ohm 5% 5W

BPC51R0J, Thick Film Resistors - Through Hole 1 ohm 5% 5W
Изображения служат только для ознакомления,
см. техническую документацию
389 шт., срок 5-7 недель
990 руб.
от 50 шт.750 руб.
от 100 шт.688 руб.
от 250 шт.628.49 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005266737
Артикул: BPC51R0J

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: IRC/TT Electronics
Factory Pack Quantity: 50
Lead Spacing: 5.08 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 5 W
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Resistance: 1 Ohms
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Tolerance: 5%
Type: Planar High Power Resistors
Voltage Rating: 300 V
Вес, г 5

Техническая документация

Datasheet
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.