OAR3-R010FI, Current Sense Resistors - Through Hole 0.01 ohm 1% 3W Open Air Resistor

OAR3-R010FI, Current Sense Resistors - Through Hole 0.01 ohm 1% 3W Open Air Resistor
Изображения служат только для ознакомления,
см. техническую документацию
4314 шт., срок 5-7 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.217 руб.
от 250 шт.182.96 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267052
Артикул: OAR3-R010FI

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: Current Sense
Brand: Welwyn Components/TT Electronics
Factory Pack Quantity: 2500
Lead Spacing: 15.24 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 3 W
Product Category: Current Sense Resistors-Through Hole
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Resistance: 10 mOhms
Subcategory: Resistors
Technology: Metal Element
Temperature Coefficient: 20 PPM/C
Termination Style: Radial
Tolerance: 1%
Type: Open Air Current Sense Resistor
Вес, г 0.58

Техническая документация

Datasheet
pdf, 904 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.