W21-0R1JI, Wirewound Resistors - Through Hole 0.1 ohm 5% 3W Wirewound Resistor

W21-0R1JI, Wirewound Resistors - Through Hole 0.1 ohm 5% 3W Wirewound Resistor
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 5-7 недель
430 руб.
от 10 шт.360 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267619
Артикул: W21-0R1JI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 5.6 mm
Factory Pack Quantity: 1000
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 3 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Vitreous Enamel
Resistance: 100 mOhms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 100 V
Вес, г 1

Техническая документация

Datasheet
pdf, 592 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.