W21-1RJI, Wirewound Resistors - Through Hole 1 ohm 5% 3W Wirewound Resistor

W21-1RJI, Wirewound Resistors - Through Hole 1 ohm 5% 3W Wirewound Resistor
Изображения служат только для ознакомления,
см. техническую документацию
2412 шт., срок 5-7 недель
460 руб.
от 10 шт.360 руб.
от 100 шт.262 руб.
от 500 шт.204.67 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267626
Артикул: W21-1RJI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
W20 Wirewound Resistors
Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 5.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 3 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Vitreous Enamel
Resistance: 1 Ohms
Series: W20
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 100 V
Вес, г 1

Техническая документация

Datasheet
pdf, 554 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.