W3131-33R-J, Wirewound Resistors - Through Hole 3W 33 Ohms 5%

2000 шт., срок 5-7 недель
230 руб.
от 10 шт.170 руб.
от 100 шт.90 руб.
от 500 шт.61.16 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267710
Артикул: W3131-33R-J

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 5.6 mm
Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 3 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Resistance: 33 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 100 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 100 V
Вес, г 1

Техническая документация

Datasheet
pdf, 502 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.