WA83-100RJI, Wirewound Resistors - Through Hole 2W 100 Ohms 5%

WA83-100RJI, Wirewound Resistors - Through Hole 2W 100 Ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
2440 шт., срок 5-7 недель
180 руб.
от 10 шт.130 руб.
от 100 шт.70 руб.
от 500 шт.46.83 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267719
Артикул: WA83-100RJI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 3.6 mm
Factory Pack Quantity: 2500
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 2 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Resistance: 100 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 50 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 454 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.