WHS10-330RJA02, Wirewound Resistors - Through Hole 330 Ohm 10W 5% Tol.

WHS10-330RJA02, Wirewound Resistors - Through Hole 330 Ohm 10W 5% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 5-7 недель
1 360 руб.
от 10 шт.1 140 руб.
от 25 шт.1 010 руб.
от 50 шт.873.72 руб.
1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Номенклатурный номер: 8005267857
Артикул: WHS10-330RJA02

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 10.5 mm
Factory Pack Quantity: 200
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Packaging: Ammo Pack
Power Rating: 10 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Silicone Coated
Resistance: 330 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Type: Wirewound High Surge Resistor
Вес, г 9

Техническая документация

Datasheet
pdf, 1326 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.