WHS5ZI-100RJT045, Wirewound Resistors - Through Hole 5W 100 Ohms 5% ZI- Form

WHS5ZI-100RJT045, Wirewound Resistors - Through Hole 5W 100 Ohms 5% ZI- Form
Изображения служат только для ознакомления,
см. техническую документацию
628 шт., срок 5-7 недель
290 руб.
от 10 шт.240 руб.
от 100 шт.163 руб.
от 250 шт.128.20 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005267888
Артикул: WHS5ZI-100RJT045

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 8.8 mm
Factory Pack Quantity: 450
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Part # Aliases: WHS5-100RJT075
Power Rating: 7 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Resistance: 100 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 700 V
Вес, г 2

Техническая документация

Datasheet
pdf, 1328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.