WP1S-R47JA5, Wirewound Resistors - Through Hole 0.47 ohm 5% 1W Wirewound Resistor

4916 шт., срок 5-7 недель
210 руб.
от 10 шт.160 руб.
от 100 шт.83 руб.
от 500 шт.56.56 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267903
Артикул: WP1S-R47JA5

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 2.8 mm
Factory Pack Quantity: 5000
Lead Diameter: 0.6 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 1 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Low Value
Resistance: 470 mOhms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 350 PPM/C
Termination Style: Axial
Tolerance: 5%
Type: Compact Flameproof Wirewound Resistors
Voltage Rating: 50 V
Вес, г 0.22

Техническая документация

Datasheet
pdf, 846 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.