WP2S-R1JA25, Wirewound Resistors - Through Hole 2W 0.12 Ohms 5%

WP2S-R1JA25, Wirewound Resistors - Through Hole 2W 0.12 Ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
2016 шт., срок 5-7 недель
250 руб.
от 10 шт.150 руб.
от 100 шт.74 руб.
от 500 шт.57.32 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267911
Артикул: WP2S-R1JA25

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 3.6 mm
Factory Pack Quantity: 2500
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Packaging: Ammo Pack
Power Rating: 2 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Silicone Coated
Resistance: 120 mOhms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 350 PPM/C
Termination Style: Radial
Tolerance: 5%
Voltage Rating: 50 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 315 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.