WP5S-150RJA075, Wirewound Resistors - Through Hole 5W 150 Ohm 5%

WP5S-150RJA075, Wirewound Resistors - Through Hole 5W 150 Ohm 5%
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 5-7 недель
220 руб.
от 10 шт.180 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005267923
Артикул: WP5S-150RJA075

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 7 mm
Factory Pack Quantity: 750
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Power Rating: 5 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Silicone Coated
Resistance: 150 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 150 V
Вес, г 2

Техническая документация

Datasheet
pdf, 844 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.