WSHR3-22RKLW, Planar Resistors - Chassis Mount 22 ohm 10% 2500V Flying Leads

WSHR3-22RKLW, Planar Resistors - Chassis Mount 22 ohm 10% 2500V Flying Leads
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 5-7 недель
12 270 руб.
от 10 шт.9 860 руб.
1 шт. на сумму 12 270 руб.
Плати частями
от 3 069 руб. × 4 платежа
Номенклатурный номер: 8005267996
Артикул: WSHR3-22RKLW

Описание

Passive Components\Resistors\Film Resistors\Planar Resistors - Chassis Mount
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: High Power
Brand: Welwyn Components/TT Electronics
Factory Pack Quantity: 20
Manufacturer: TT Electronics
Maximum Operating Temperature: +400 C
Mounting Style: Chassis Mount
Packaging: Box
Power Rating: 655 W
Product Category: Planar Resistors-Chassis Mount
Product Type: Planar Resistors
Resistance: 22 Ohms
Subcategory: Resistors
Temperature Coefficient: 500 PPM/C
Termination Style: Wire Lead
Tolerance: 10%
Type: Ultra Low Profile Resistors
Voltage Rating: 120 V

Техническая документация

Datasheet
pdf, 838 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.