NHD-0420CW-AW3, OLED Displays & Accessories 4x20 White Slim Character OLED

NHD-0420CW-AW3, OLED Displays & Accessories 4x20 White Slim Character OLED
Изображения служат только для ознакомления,
см. техническую документацию
1138 шт., срок 4-7 недель
9 590 руб.
от 5 шт.8 710 руб.
от 10 шт.7 650 руб.
от 50 шт.6 846.45 руб.
1 шт. на сумму 9 590 руб.
Плати частями
от 2 399 руб. × 4 платежа
Номенклатурный номер: 8005270888
Артикул: NHD-0420CW-AW3
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\OLED Displays & Accessories
Slim OLED Character Displays Newhaven Display Slim OLED Character Displays are self-contained Display Modules that include all required logic in a compact 5mm thick package. These Slim OLED Character Displays are available in 2x16, 2x20, and 4x20 character formats. Color options for the Slim OLED Character Displays include White, Red, Green, Blue, and Yellow, in all display sizes.

Технические параметры

Brand: Newhaven Display
Brightness: 100 cd/m2
Character Count x Line: 20x4
Factory Pack Quantity: 100
Illumination Colour: White
Interface Type: I2C, Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 84.5 mm x 27.5 mm x 2.5 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 2.8 V, 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 72.42 mm x 22.82 mm
Вес, г 42

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.