NHD-1.27-12896G, OLED Displays & Accessories 1.27 IN Full Color OLED Glass

NHD-1.27-12896G, OLED Displays & Accessories 1.27 IN Full Color OLED Glass
Изображения служат только для ознакомления,
см. техническую документацию
114 шт., срок 4-7 недель
7 280 руб.
от 5 шт.6 510 руб.
от 10 шт.5 620 руб.
от 50 шт.4 994.43 руб.
1 шт. на сумму 7 280 руб.
Плати частями
от 1 820 руб. × 4 платежа
Номенклатурный номер: 8005270897
Артикул: NHD-1.27-12896G
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\OLED Displays & Accessories
Full-Colour OLED Glass Displays Newhaven Display Full-Colour OLED Glass Displays are designed to provide an array of colour options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colours, while the large size OLEDs offer 262k colours. These glass displays come with a high contrast rate; the 1.69" full-colour display boasts a high contrast rate of 2.000: 1, while the 0.6" to 1.5" glass displays are 10.000: 1.

Технические параметры

Brand: Newhaven Display
Brightness: 100 cd/m2
Factory Pack Quantity: 100
Illumination Colour: RGB
Interface Type: Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 26.9 mm x 33.7 mm x 1.6 mm
Operating Supply Current: 27 mA
Operating Supply Voltage: 2.5 V
Packaging: Tray
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 128x96
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 19.28 mm x 25.708 mm
Вес, г 28

Техническая документация

Datasheet
pdf, 1718 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.