NHD-1.69-160128G, OLED Displays & Accessories 1.69 IN Full Color OLED Glass

NHD-1.69-160128G, OLED Displays & Accessories 1.69 IN Full Color OLED Glass
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 4-7 недель
8 290 руб.
от 5 шт.7 550 руб.
от 10 шт.6 610 руб.
от 50 шт.5 798.98 руб.
1 шт. на сумму 8 290 руб.
Плати частями
от 2 074 руб. × 4 платежа
Номенклатурный номер: 8005270902
Артикул: NHD-1.69-160128G
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\OLED Displays & Accessories
Full Color OLED Glass Displays
Newhaven Display Full Color OLED Glass Displays are designed to provide an array of color options. These 7 new OLEDs are available in different sizes from 0.6" to 1.69". The small size OLEDs offer 65k colors whereas the large size OLEDs offer 262k colors. These glass displays come with a high contrast rate, the 1.69" full-color display boasts 2.000: 1 high contrast rate. Whereas 0.6" to 1.5" glass displays boasts 10.000: 1.

Технические параметры

Brand: Newhaven Display
Brightness: 75 cd/m2
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: RGB
Interface Type: Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 34 mm x 39.9 mm x 1.6 mm
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2.8 V
Packaging: Tray
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 160x128
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 26.864 mm x 33.575 mm
Вес, г 33.84

Техническая документация

Datasheet
pdf, 1148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.