NHD-2.23-12832UCW3, OLED Displays & Accessories 2.23 Graphic OLED White

NHD-2.23-12832UCW3, OLED Displays & Accessories 2.23 Graphic OLED White
Изображения служат только для ознакомления,
см. техническую документацию
193 шт., срок 4-7 недель
9 050 руб.
от 5 шт.8 130 руб.
от 10 шт.7 150 руб.
от 50 шт.5 850.24 руб.
1 шт. на сумму 9 050 руб.
Плати частями
от 2 264 руб. × 4 платежа
Номенклатурный номер: 8005270903
Артикул: NHD-2.23-12832UCW3
Бренд: Newhaven Display

Описание

Optoelectronics\Displays\OLED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Newhaven Display
Brightness: 120 cd/m2
Factory Pack Quantity: 100
Illumination Colour: Blue
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 113 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 128x32
Subcategory: Displays
Viewing Angle: 80 deg
Вес, г 24

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.