766161102GP, Resistor Networks & Arrays 1Kohms 16Pin 2% Bussed

766161102GP, Resistor Networks & Arrays 1Kohms 16Pin 2% Bussed
Изображения служат только для ознакомления,
см. техническую документацию
638 шт., срок 4-7 недель
530 руб.
от 10 шт.420 руб.
от 25 шт.376 руб.
от 98 шт.299.39 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005280423
Артикул: 766161102GP

Описание

Passive Components\Resistors\Resistor Networks & Arrays
Leaded Surface Mount Resistor: Series 766 Tuonix/CTS Electronic Components Leaded Surface Mount Resistor series 766 features solid ceramic construction and a narrow body design for 30% less board space than molded products of the same power. Compatible with the reflow solder process, the SMT Resistor series 766 is RoHS compliant and available for application specific circuits.

Технические параметры

Brand: CTS Electronic Components
Circuit Type: Bussed
Factory Pack Quantity: 49
Lead Spacing: 1.27 mm
Manufacturer: CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 16
Number of Resistors: 15
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Power per Element: 1.2 W
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 1 kOhms
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 2%
Вес, г 0.18

Техническая документация

Datasheet 766145191APTR13
pdf, 367 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.