EA UNITFT101-ATC, TFT Displays & Accessories 10.1 inch Touch TFT Intelligent Display

EA UNITFT101-ATC, TFT Displays & Accessories 10.1 inch Touch TFT Intelligent Display
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
144 500 руб.
1 шт. на сумму 144 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005293646
Артикул: EA UNITFT101-ATC
Бренд: Display Visions

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
uniTFT 10.1" TFT Displays
DISPLAY VISIONS uniTFT 10.1" TFT Displays are multi-function 1280 x 800 dots resolution displays. The TFT displays feature object-based screen design, 16bit with backlight, and Projected Capacitive (PCAP) display. This display comes with or without a touch panel and allows the user to change objects size, shape, color, visibility, and content. Offers 7 interfaces which include USB, 2x I2C, 2x SPI, 2 x RS232, 4 analog, and 16 digital and freely definable I/O interfaces.

Технические параметры

Backlighting: LED
Brand: Display Visions
Brightness: 1000 cd/m2
Diagonal: 10.1 in
Display Mode: Transmissive
Display Resolution - Pixels: 1280x800
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, RS-232, SPI, USB
Manufacturer: Display Visions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 260 mm x 185 mm x 17.6 mm
Operating Supply Current: 750 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: IPS TFT LED Displays
Resolution: WXGA
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 219.5 mm x 138 mm
Вес, кг 1.02

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.