CPC9909NETR, LED Lighting Drivers 8V-550V 2.5W

CPC9909NETR, LED Lighting Drivers 8V-550V 2.5W
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.580 руб.
от 100 шт.464 руб.
от 250 шт.406.94 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005362723
Артикул: CPC9909NETR
Бренд: Ixys Corporation

Описание

Optoelectronics\Drivers\LED Lighting Drivers
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Технические параметры

Brand: IXYS Integrated Circuits
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: PWM Dimming
For Use With: High Brightness LEDs
Input Voltage, Max: 550 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 550 V
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 30 kHz to 120 kHz
Output Voltage: Adjustable
Package / Case: SOIC-EP-Wide-8
Pd - Power Dissipation: 2.5 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: CPC9909
Subcategory: Driver ICs
Supply Current - Max: 600 uA
Topology: Boost, Buck
Tradename: Clare
Type: Off-Line LED Driver
Вес, г 0.54

Техническая документация

Datasheet
pdf, 256 КБ