BCN164A101J7, Resistor Networks & Arrays 100 ohm 5% 1.6mm 4 resistor

BCN164A101J7, Resistor Networks & Arrays 100 ohm 5% 1.6mm 4 resistor
Изображения служат только для ознакомления,
см. техническую документацию
9808 шт., срок 5-7 недель
29 руб.
от 10 шт.24 руб.
от 100 шт.12 руб.
от 1000 шт.4.58 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005366562
Артикул: BCN164A101J7

Описание

Passive Components\Resistors\Resistor Networks & Arrays
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: IRC/TT Electronics
Circuit Type: Isolated
Factory Pack Quantity: 5000
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Number of Resistors: 4
Package / Case: 1206(3216 metric)
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Qualification: AEC-Q200
Resistor Values: 100 Ohms
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Tolerance: 5%

Техническая документация

Datasheet
pdf, 591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.