L081S221LF, Resistor Networks & Arrays 220 OHM 8 PIN 2% LOW C-SIP

L081S221LF, Resistor Networks & Arrays 220 OHM 8 PIN 2% LOW C-SIP
Изображения служат только для ознакомления,
см. техническую документацию
1910 шт., срок 5-7 недель
150 руб.
от 10 шт.110 руб.
от 100 шт.44 руб.
от 1000 шт.22.52 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005366765
Артикул: L081S221LF

Описание

Passive Components\Resistors\Resistor Networks & Arrays
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: IRC/TT Electronics
Circuit Type: Bussed
Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Number of Resistors: 7
Package/Case: SIP-8
Packaging: Bulk
Power per Element: 0.8 W(4/5 W)
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 220 Ohms
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SIP
Tolerance: 2%
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 397 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.