204-0003-01, PCBs & Breadboards SOT 23/SC70 SMT to DIP Adapter

204-0003-01, PCBs & Breadboards SOT 23/SC70 SMT to DIP Adapter
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 5-7 недель
1 720 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8005384155
Артикул: 204-0003-01
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
SMT to DIP Adapters SchmartBoard SMT to DIP Adapters support the use of Surface Mount Technology (SMT) components with breadboards. When working with the newest IC's, breadboard users often have to use a socket or search for a DIP version of the chip. Sockets can be expensive, and many times a DIP version of the new IC is not available. With SchmartBoard's patented "EZ" technology, soldering SMT components is simple, quick, and flawless. SchmartBoard is the only company with a patented solution for easily soldering of surface mount parts. Package sizes supported include SOT 23 & SC70, SOIC, and QFP & QFN. Schmartboard has expanded its offering of SMT to DIP Adapters. Two of the new products allow DFN components to be used on a breadboard. Schmartboard has expanded its offering of SMT to DIP Adapters.

Технические параметры

Brand: SchmartBoard
Description/Function: SMT to DIP adapter
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Adapter Boards
Spacing: 0.65 mm, 0.95 mm
Subcategory: Prototyping
Type: DIP

Техническая документация

Datasheet
pdf, 279 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.