204-0021-01, PCBs & Breadboards 0.5mm Pitch 8 Pin DFN to DIP adapter

204-0021-01, PCBs & Breadboards 0.5mm Pitch 8 Pin DFN to DIP adapter
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 5-7 недель
1 720 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8005384162
Артикул: 204-0021-01
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
SMT to DIP Adapters Schmartboard has expanded its offering of SMT to DIP Adapters. Two of the new products allow DFN components to be used on a breadboard. SchmartBoard's family of SMT to DIP Adapters support the use of Surface Mount Technology (SMT) components with breadboards. When working with the newest IC's, breadboard users often have to use a socket or search for a DIP version of the chip. Sockets can be expensive, and many times a DIP version of the new IC is not available. With SchmartBoard's patented "EZ" technology, soldering SMT components is simple, quick, and flawless. SchmartBoard is the only company with a patented solution for easily soldering of surface mount parts. Package sizes supported include SOT 23 & SC70, SOIC, and QFP & QFN.

Технические параметры

Brand: SchmartBoard
Description/Function: DFN to DIP adapter
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Adapter Boards
Subcategory: Prototyping
Type: DIP
Вес, г 9

Техническая документация

Datasheet
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.