920-0080-01, Jumper Wires 5 (3) prong FEM/FEM cable harness 12"

920-0080-01, Jumper Wires 5 (3) prong FEM/FEM cable harness 12"
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
2 700 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8005384193
Артикул: 920-0080-01
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
Cable Harnesses Schmartboard has expanded their offering of prototyping products to include three-prong female-to-female Cable Harnesses. Perfect for jumping power, ground and signal, the Cable Harnesses from Schmartboard are available in two versions: one with six 12" cables, and one with fifteen 12" cables.

Технические параметры

Brand: SchmartBoard
Color: Black, Green, Red
Connector End A Pin Count: 3 Position
Connector End B Pin Count: 3 Position
Description/Function: Perfect for jumping power, ground and signal
Factory Pack Quantity: 1
Gender: Female/Female
Manufacturer: SchmartBoard
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Power Cables
Subcategory: Prototyping
Type: Jumper Cable

Техническая документация

Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.