920-0140-01, Jumper Wires 100PK WHT FEM 3x7x1

920-0140-01, Jumper Wires 100PK WHT FEM 3x7x1
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 5-7 недель
11 890 руб.
1 шт. на сумму 11 890 руб.
Плати частями
от 2 974 руб. × 4 платежа
Номенклатурный номер: 8005384216
Артикул: 920-0140-01
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
Jumpers Schmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.

Технические параметры

Brand: SchmartBoard
Color: White
Connector End A Pin Count: 1 Position
Connector End A: Socket
Connector End B Pin Count: 1 Position
Connector End B: Socket
Description/Function: White female jumpers
Factory Pack Quantity: 1
Gender: Female/Female
Manufacturer: SchmartBoard
Number of Conductors: 1 Conductor
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Wire
Subcategory: Prototyping
Type: Jumper Cable
Voltage Rating: 300 V
Wire Gauge - AWG: 28 AWG
Вес, г 110

Техническая документация

Datasheet
pdf, 129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.