920-0145-01, Jumper Wires 10PK 12" Black FEM w/40 Headers 3x5x0.2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 5-7 недель
1 890 руб.
1 шт.
на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
от 474 руб. × 4 платежа
Описание
Tools & Supplies\Prototyping Products\Jumper Wires
Jumpers Schmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.
Технические параметры
Brand: | SchmartBoard |
Color: | Black |
Connector End A Pin Count: | 1 Position |
Connector End A: | Socket |
Connector End B Pin Count: | 1 Position |
Connector End B: | Socket |
Description/Function: | Black female jumpers and headers |
Factory Pack Quantity: | 1 |
Gender: | Female/Female |
Manufacturer: | SchmartBoard |
Number of Conductors: | 1 Conductor |
Product Category: | Jumper Wires |
Product Type: | Jumper Wires |
Product: | Wire |
Subcategory: | Prototyping |
Type: | Jumper Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 12.00"" (304.80mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | 10 per Pkg |
RoHS Status | ROHS3 Compliant |
Style | Female to Female |
Wire Gauge | 28 AWG |
Вес, г | 17 |
Техническая документация
Datasheet 920-0145-01
pdf, 167 КБ
Datasheet 920-0145-01
pdf, 161 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.