2305-1DCG, Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER

2305-1DCG, Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
Изображения служат только для ознакомления,
см. техническую документацию
1423 шт., срок 4-7 недель
360 руб.
от 10 шт.300 руб.
от 97 шт.214 руб.
от 582 шт.168.76 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005412658
Артикул: 2305-1DCG
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC Solutions IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.Learn More

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: 97
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 5 Output
Operating Supply Current: 32 mA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: IDT2305-1DCG 2305-1
Pd - Power Dissipation: 700 mW
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 0 ps
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.