2305A-1DCGI8, Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER

2305A-1DCGI8, Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
Изображения служат только для ознакомления,
см. техническую документацию
1720 шт., срок 4-7 недель
440 руб.
от 10 шт.360 руб.
от 100 шт.256 руб.
от 500 шт.211.37 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005412666
Артикул: 2305A-1DCGI8
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 5 Output
Package / Case: SOIC-8
Part # Aliases: IDT2305A-1DCGI8 2305A
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 0 ps
Series: 2305A
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 213 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.