8SLVP2102ANLGI, Clock Buffer Dual 1:2 LVPECL Out Fanout Buffer

8SLVP2102ANLGI, Clock Buffer Dual 1:2 LVPECL Out Fanout Buffer
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
2 060 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Номенклатурный номер: 8005413672
Артикул: 8SLVP2102ANLGI
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC Solutions IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.Learn More

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: 624
Manufacturer: Renesas Electronics
Maximum Input Frequency: 2 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Packaging: Tray
Part # Aliases: 8SLVP2102I
Product Category: Clock Buffer
Product Type: Clock Buffers
Propagation Delay - Max: 225 ps
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.375 V

Техническая документация

Datasheet
pdf, 1132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.